
882006 SL005 | |
|---|---|
DigiKey Part Number | 882006SL005-ND |
Manufacturer | |
Manufacturer Product Number | 882006 SL005 |
Description | CABLE 6COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 614,71000 Kč | 5 614,71 Kč |
| 2 | 5 340,27500 Kč | 10 680,55 Kč |
| 3 | 5 184,92333 Kč | 15 554,77 Kč |
| 5 | 4 994,52200 Kč | 24 972,61 Kč |
| 7 | 4 872,26000 Kč | 34 105,82 Kč |
| 10 | 4 745,28700 Kč | 47 452,87 Kč |
| 25 | 4 477,35120 Kč | 111 933,78 Kč |
| Unit Price without VAT: | 5 614,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 793,79910 Kč |




