cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882006 SL001

DigiKey Part Number
882006SL001-ND
Manufacturer
Manufacturer Product Number
882006 SL001
Description
CABLE 6COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
129 904,05000 Kč29 904,05 Kč
228 410,17500 Kč56 820,35 Kč
327 564,27333 Kč82 692,82 Kč
526 958,25000 Kč134 791,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29 904,05000 Kč
Unit Price with VAT:36 183,90050 Kč
Alternate Length
CABLE 6COND 20AWG SLATE 100'
In-Stock: 23
Unit Price: 5 614,71000 Kč
CABLE 6COND 20AWG SLATE
In-Stock: 0
Unit Price: 35,79798 Kč