Image for 8672005CY SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8672005CY SL199

DigiKey Part Number
8672005CYSL199-ND
Manufacturer
Manufacturer Product Number
8672005CY SL199
Description
MULTI-PAIR 10COND 20AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.412" (10.46mm)
Mfr
Shield Type
Foil, Braid
Series
Jacket Color
Slate
Packaging
Bulk
Ratings
UL Style 20234
Part Status
Active
Features
Drain Wire, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/32
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000196,38526 Kč196 385,26 Kč
Unit Price without VAT:196,38526 Kč
Unit Price with VAT:237,62616 Kč
Alternate Length
MULTI-PAIR 10COND 20AWG
In-Stock: 0
Unit Price: 174,27500 Kč
MULTI-PAIR 10CON 20AWG SLATE 10'
In-Stock: 0
Unit Price:
MULTI-PAIR 10COND 20AWG
In-Stock: 0
Unit Price: 95,02309 Kč
MULTI-PAIR 10COND 20AWG
In-Stock: 0
Unit Price: 112,70551 Kč