
8672005CY SL002 | |
|---|---|
DigiKey Part Number | 8672005CYSL002-ND |
Manufacturer | |
Manufacturer Product Number | 8672005CY SL002 |
Description | MULTI-PAIR 10COND 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Active | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.412" (10.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,70551 Kč | 112 705,51 Kč |
| Unit Price without VAT: | 112,70551 Kč |
|---|---|
| Unit Price with VAT: | 136,37367 Kč |





