



8671802CY SL005 | |
|---|---|
DigiKey Part Number | 8671802CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 8671802CY SL005 |
Description | MULTI-PAIR 4COND 18AWG SLATE 10' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.329" (8.36mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 20234 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,99000 Kč | 1 034,99 Kč |
| 2 | 985,12000 Kč | 1 970,24 Kč |
| 3 | 957,02000 Kč | 2 871,06 Kč |
| 5 | 922,61000 Kč | 4 613,05 Kč |
| 7 | 900,51429 Kč | 6 303,60 Kč |
| 10 | 877,54800 Kč | 8 775,48 Kč |
| Unit Price without VAT: | 1 034,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,33790 Kč |





