4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

8671802CY SL005

DigiKey Part Number
8671802CYSL005-100-ND
Manufacturer
Manufacturer Product Number
8671802CY SL005
Description
MULTI-PAIR 4CON 18AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.329" (8.36mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 250,58000 Kč13 250,58 Kč
212 595,96500 Kč25 191,93 Kč
312 255,90333 Kč36 767,71 Kč
Manufacturers Standard Package
Unit Price without VAT:13 250,58000 Kč
Unit Price with VAT:16 033,20180 Kč
Alternate Length
MULTI-PAIR 4COND 18AWG SLATE 10'
In-Stock: 17
Unit Price: 1 034,99000 Kč
MULTI-PAIR 4COND 18AWG
In-Stock: 0
Unit Price: 60,87131 Kč
MULTI-PAIR 4CON 18AWG SLATE
In-Stock: 0
Unit Price: 84,00796 Kč
MULT-PAIR 4COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 119,35137 Kč