



86602CY SL005 | |
|---|---|
DigiKey Part Number | 86602CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86602CY SL005 |
Description | MULTI-PAIR 4CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 066,94000 Kč | 9 066,94 Kč |
| 2 | 8 621,15000 Kč | 17 242,30 Kč |
| 3 | 8 368,89333 Kč | 25 106,68 Kč |
| 5 | 8 156,71600 Kč | 40 783,58 Kč |
| Unit Price without VAT: | 9 066,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 970,99740 Kč |





