



86602CY SL001 | |
|---|---|
DigiKey Part Number | 86602CYSL001-ND |
Manufacturer | |
Manufacturer Product Number | 86602CY SL001 |
Description | MULTI-PAIR 4COND 24AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 623,35000 Kč | 43 623,35 Kč |
| 2 | 41 432,20500 Kč | 82 864,41 Kč |
| 3 | 40 191,36333 Kč | 120 574,09 Kč |
| 5 | 38 669,41200 Kč | 193 347,06 Kč |
| 7 | 37 987,75143 Kč | 265 914,26 Kč |
| Unit Price without VAT: | 43 623,35000 Kč |
|---|---|
| Unit Price with VAT: | 52 784,25350 Kč |




