



86502CY SL005 | |
|---|---|
DigiKey Part Number | 86502CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86502CY SL005 |
Description | MULTI-PAIR 4CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 477,94000 Kč | 8 477,94 Kč |
| 2 | 8 061,44500 Kč | 16 122,89 Kč |
| 3 | 7 825,74333 Kč | 23 477,23 Kč |
| 5 | 7 589,56000 Kč | 37 947,80 Kč |
| Unit Price without VAT: | 8 477,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 258,30740 Kč |







