4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86502CY SL001

DigiKey Part Number
86502CYSL001-1000-ND
Manufacturer
Manufacturer Product Number
86502CY SL001
Description
MULTI-PAIR 4COND 26AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
141 002,16000 Kč41 002,16 Kč
Manufacturers Standard Package
Unit Price without VAT:41 002,16000 Kč
Unit Price with VAT:49 612,61360 Kč
Alternate Length
MULTI-PAIR 4CON 26AWG SLATE 100'
In-Stock: 10
Unit Price: 8 477,94000 Kč
MULTI-PAIR 4CON 26AWG SLATE
In-Stock: 0
Unit Price: 57,57736 Kč
MULTI-PAIR 4CON 26AWG SLATE 100'
In-Stock: 0
Unit Price: 76,53519 Kč