2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86401CY SL002

DigiKey Part Number
86401CYSL002-500-ND
Manufacturer
Manufacturer Product Number
86401CY SL002
Description
CABLE 2CON 28AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.186" (4.72mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 502,79000 Kč21 502,79 Kč
220 609,95500 Kč41 219,91 Kč
Manufacturers Standard Package
Unit Price without VAT:21 502,79000 Kč
Unit Price with VAT:26 018,37590 Kč
Alternate Length
CABLE 2CON 28AWG SLATE SHLD 100'
In-Stock: 6
Unit Price: 6 155,56000 Kč
CABLE 2COND 28AWG SHLD 1000'
In-Stock: 2
Unit Price: 29 631,54000 Kč
CABLE 2COND 28AWG SHLD 100=100'
In-Stock: 0
Unit Price: 55,78833 Kč