2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86401CY SL001

DigiKey Part Number
86401CYSL001-ND
Manufacturer
Manufacturer Product Number
86401CY SL001
Description
CABLE 2COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.186" (4.72mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
129 631,54000 Kč29 631,54 Kč
228 151,60000 Kč56 303,20 Kč
327 313,64000 Kč81 940,92 Kč
526 285,88400 Kč131 429,42 Kč
725 625,59857 Kč179 379,19 Kč
1025 071,61200 Kč250 716,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29 631,54000 Kč
Unit Price with VAT:35 854,16340 Kč
Alternate Length
CABLE 2CON 28AWG SLATE SHLD 100'
In-Stock: 6
Unit Price: 6 155,56000 Kč
CABLE 2CON 28AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 21 502,79000 Kč
CABLE 2COND 28AWG SHLD 100=100'
In-Stock: 0
Unit Price: 55,78833 Kč