

86305 SL005 | |
|---|---|
DigiKey Part Number | 86305SL005-ND |
Manufacturer | |
Manufacturer Product Number | 86305 SL005 |
Description | CABLE 5COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.227" (5.77mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 418,28000 Kč | 9 418,28 Kč |
| 2 | 8 954,92000 Kč | 17 909,84 Kč |
| 3 | 8 692,63667 Kč | 26 077,91 Kč |
| 5 | 8 371,16000 Kč | 41 855,80 Kč |
| 7 | 8 164,73571 Kč | 57 153,15 Kč |
| 10 | 7 950,26900 Kč | 79 502,69 Kč |
| 25 | 7 797,70200 Kč | 194 942,55 Kč |
| Unit Price without VAT: | 9 418,28000 Kč |
|---|---|
| Unit Price with VAT: | 11 396,11880 Kč |





