63xx SL00x, 86305 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63xx SL00x, 86305 SLxxx

86305 SL001

DigiKey Part Number
86305SL001-ND
Manufacturer
Manufacturer Product Number
86305 SL001
Description
CABLE 5COND 22AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.227" (5.77mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00043,91943 Kč43 919,43 Kč
Manufacturers Standard Package
Unit Price without VAT:43,91943 Kč
Unit Price with VAT:53,14251 Kč
Alternate Length
CABLE 5COND 22AWG SLATE 100'
In-Stock: 7
Unit Price: 9 418,28000 Kč
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: 60,74028 Kč
CABLE 5COND 22AWG SLATE 100'
In-Stock: 0
Unit Price: 85,83231 Kč