2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86202 SL005

DigiKey Part Number
86202SL005-ND
Manufacturer
Manufacturer Product Number
86202 SL005
Description
CABLE 2COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 844,58000 Kč5 844,58 Kč
25 558,80000 Kč11 117,60 Kč
35 397,04667 Kč16 191,14 Kč
55 198,76800 Kč25 993,84 Kč
75 071,43714 Kč35 500,06 Kč
104 939,21300 Kč49 392,13 Kč
254 612,01760 Kč115 300,44 Kč
504 390,15680 Kč219 507,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5 844,58000 Kč
Unit Price with VAT:7 071,94180 Kč
Alternate Length
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 27,28480 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 39,72612 Kč
CABLE 2COND 24AWG SLATE 100'
In-Stock: 0
Unit Price: 52,85596 Kč