2 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86202 SL001

DigiKey Part Number
86202SL001-ND
Manufacturer
Manufacturer Product Number
86202 SL001
Description
CABLE 2COND 24AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00027,28480 Kč27 284,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,28480 Kč
Unit Price with VAT:33,01461 Kč
Alternate Length
CABLE 2COND 24AWG SLATE 100'
In-Stock: 6
Unit Price: 5 844,58000 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 39,72612 Kč
CABLE 2COND 24AWG SLATE 100'
In-Stock: 0
Unit Price: 52,85596 Kč