Image for 862012 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862012 SL199

DigiKey Part Number
862012SL199-ND
Manufacturer
Manufacturer Product Number
862012 SL199
Description
CABLE 12COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000200,53090 Kč200 530,90 Kč
Unit Price without VAT:200,53090 Kč
Unit Price with VAT:242,64239 Kč
Alternate Length
CABLE 12COND 20AWG SLATE
In-Stock: 800
Unit Price: 215,67680 Kč
CABLE 12COND 20AWG SLATE 10'
In-Stock: 7
Unit Price: 1 714,07000 Kč
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: 101,03797 Kč
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: 139,41013 Kč