12 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

862012 SL005

DigiKey Part Number
862012SL005-10-ND
Manufacturer
Manufacturer Product Number
862012 SL005
Description
CABLE 12COND 20AWG SLATE 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 714,07000 Kč1 714,07 Kč
21 631,33500 Kč3 262,67 Kč
31 584,51000 Kč4 753,53 Kč
51 527,18400 Kč7 635,92 Kč
71 490,37857 Kč10 432,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 714,07000 Kč
Unit Price with VAT:2 074,02470 Kč
Alternate Length
CABLE 12COND 20AWG SLATE
In-Stock: 800
Unit Price: 215,67680 Kč
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: 101,03797 Kč
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: 139,41013 Kč
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: 200,53090 Kč