



862002 SL005 | |
|---|---|
DigiKey Part Number | 862002SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 862002 SL005 |
Description | CABLE 2COND 20AWG SLATE 10' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.204" (5.18mm) |
Series | Length 10.00' (3.05m) |
Packaging Spool | Jacket Color Slate |
Part Status Discontinued at DigiKey | Ratings UL Style 2661 |
Cable Type | Features Oil Resistant |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| 2 | 532,72000 Kč | 1 065,44 Kč |
| 3 | 517,53000 Kč | 1 552,59 Kč |
| 5 | 499,03800 Kč | 2 495,19 Kč |
| 7 | 487,18429 Kč | 3 410,29 Kč |
| 10 | 474,84900 Kč | 4 748,49 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |





