
862002 SL002 | |
|---|---|
DigiKey Part Number | 862002SL002-ND |
Manufacturer | |
Manufacturer Product Number | 862002 SL002 |
Description | CABLE 2COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.204" (5.18mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2661 |
Cable Type | Features Oil Resistant |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 48,06148 Kč | 48 061,48 Kč |
| Unit Price without VAT: | 48,06148 Kč |
|---|---|
| Unit Price with VAT: | 58,15439 Kč |





