86305CY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86305CY

861812CY SL005

DigiKey Part Number
861812CYSL005-10-ND
Manufacturer
Manufacturer Product Number
861812CY SL005
Description
CABLE 12CON 18AWG SLATE SHLD 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 944,27000 Kč1 944,27 Kč
21 850,22500 Kč3 700,45 Kč
31 797,07333 Kč5 391,22 Kč
51 731,93200 Kč8 659,66 Kč
71 690,11714 Kč11 830,82 Kč
101 646,69500 Kč16 466,95 Kč
251 539,33720 Kč38 483,43 Kč
501 461,90780 Kč73 095,39 Kč
1001 387,57800 Kč138 757,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 944,27000 Kč
Unit Price with VAT:2 352,56670 Kč
Alternate Length
CABLE 12COND 18AWG SHLD
In-Stock: 1000
Unit Price: 240,80520 Kč
CABLE 12COND 18AWG SHLD
In-Stock: 0
Unit Price: 116,21724 Kč
CABLE 12COND 18AWG SHLD
In-Stock: 0
Unit Price: 167,23574 Kč
CABLE 12COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: 240,40340 Kč