

861812CY SL005 | |
---|---|
DigiKey Part Number | 861812CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 861812CY SL005 |
Description | CABLE 12COND 18AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.372" (9.45mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 240,80520 Kč | 24 080,52 Kč |
200 | 228,76235 Kč | 45 752,47 Kč |
300 | 221,94087 Kč | 66 582,26 Kč |
500 | 218,40338 Kč | 109 201,69 Kč |
Unit Price without VAT: | 240,80520 Kč |
---|---|
Unit Price with VAT: | 291,37429 Kč |



