



861612 SL005 | |
|---|---|
DigiKey Part Number | 861612SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 861612 SL005 |
Description | CABLE 12COND 16AWG SLATE 10' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.426" (10.82mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 011,40000 Kč | 2 011,40 Kč |
| 2 | 1 914,07500 Kč | 3 828,15 Kč |
| 3 | 1 859,09333 Kč | 5 577,28 Kč |
| 5 | 1 791,67600 Kč | 8 958,38 Kč |
| 7 | 1 748,38286 Kč | 12 238,68 Kč |
| 10 | 1 703,46300 Kč | 17 034,63 Kč |
| Unit Price without VAT: | 2 011,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 433,79400 Kč |





