Image for 861612 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861612 SL002

DigiKey Part Number
861612SL002-ND
Manufacturer
Manufacturer Product Number
861612 SL002
Description
CABLE 12COND 16AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.426" (10.82mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000163,60886 Kč163 608,86 Kč
Unit Price without VAT:163,60886 Kč
Unit Price with VAT:197,96672 Kč
Alternate Length
CABLE 12COND 16AWG SLATE
In-Stock: 200
Unit Price: 253,21070 Kč
CABLE 12COND 16AWG SLATE 10'
In-Stock: 13
Unit Price: 2 011,40000 Kč
CABLE 12COND 16AWG SLATE
In-Stock: 0
Unit Price: 116,68274 Kč
CABLE 12COND 16AWG SLATE
In-Stock: 0
Unit Price: 234,10145 Kč