
86005CY SL199 | |
|---|---|
DigiKey Part Number | 86005CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 86005CY SL199 |
Description | CABLE 5COND 28AWG SLATE SHD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.200" (5.08mm) |
Mfr | Shield Type Foil, Braid |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,55268 Kč | 39 276,34 Kč |
| Unit Price without VAT: | 78,55268 Kč |
|---|---|
| Unit Price with VAT: | 95,04874 Kč |




