



86005CY SL002 | |
|---|---|
DigiKey Part Number | 86005CYSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 86005CY SL002 |
Description | CABLE 5CON 28AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 935,17000 Kč | 29 935,17 Kč |
| 2 | 28 440,63500 Kč | 56 881,27 Kč |
| 3 | 27 594,38333 Kč | 82 783,15 Kč |
| 5 | 26 556,54800 Kč | 132 782,74 Kč |
| 7 | 25 889,90429 Kč | 181 229,33 Kč |
| 10 | 25 197,22200 Kč | 251 972,22 Kč |
| Unit Price without VAT: | 29 935,17000 Kč |
|---|---|
| Unit Price with VAT: | 36 221,55570 Kč |




