



86004 SL005 | |
|---|---|
DigiKey Part Number | 86004SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 86004 SL005 |
Description | CABLE 4COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.170" (4.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 809,02000 Kč | 6 809,02 Kč |
| 2 | 6 475,36500 Kč | 12 950,73 Kč |
| 3 | 6 286,59000 Kč | 18 859,77 Kč |
| 5 | 6 055,15200 Kč | 30 275,76 Kč |
| 7 | 5 906,52714 Kč | 41 345,69 Kč |
| 10 | 5 752,17100 Kč | 57 521,71 Kč |
| 25 | 5 370,21320 Kč | 134 255,33 Kč |
| 50 | 5 171,54700 Kč | 258 577,35 Kč |
| Unit Price without VAT: | 6 809,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 238,91420 Kč |




