4 Conductor Multi-Conductor Cable Slate 28 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 28 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86004 SL002

DigiKey Part Number
86004SL002-500-ND
Manufacturer
Manufacturer Product Number
86004 SL002
Description
CABLE 4COND 28AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 28 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.170" (4.32mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50046,25944 Kč23 129,72 Kč
1 00045,93313 Kč45 933,13 Kč
Manufacturers Standard Package
Unit Price without VAT:46,25944 Kč
Unit Price with VAT:55,97392 Kč
Alternate Length
CABLE 4COND 28AWG SLATE 100'
In-Stock: 5
Unit Price: 6 809,02000 Kč
CABLE 4COND 28AWG SLATE
In-Stock: 0
Unit Price: 31,76829 Kč
CABLE 4COND 28AWG SLATE 100'
In-Stock: 0
Unit Price: 64,25346 Kč