2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86002CY SL005

DigiKey Part Number
86002CYSL005-ND
Manufacturer
Manufacturer Product Number
86002CY SL005
Description
CABLE 2COND 28AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10053,46090 Kč5 346,09 Kč
20050,84035 Kč10 168,07 Kč
30049,35720 Kč14 807,16 Kč
50047,53906 Kč23 769,53 Kč
70046,37109 Kč32 459,76 Kč
1 00045,15830 Kč45 158,30 Kč
2 50042,15693 Kč105 392,33 Kč
5 00040,77551 Kč203 877,55 Kč
Manufacturers Standard Package
Unit Price without VAT:53,46090 Kč
Unit Price with VAT:64,68769 Kč
Alternate Length
CABLE 2COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: 26 268,71000 Kč
CABLE 2CON 28AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 19 060,93000 Kč
CABLE 2COND 28AWG SHLD 100=100'
In-Stock: 0
Unit Price: 45,60409 Kč