2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86002CY SL002

DigiKey Part Number
86002CYSL002-500-ND
Manufacturer
Manufacturer Product Number
86002CY SL002
Description
CABLE 2CON 28AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 060,93000 Kč19 060,93 Kč
218 114,87000 Kč36 229,74 Kč
317 579,17667 Kč52 737,53 Kč
516 922,41400 Kč84 612,07 Kč
716 500,46857 Kč115 503,28 Kč
1016 062,12600 Kč160 621,26 Kč
2515 610,17360 Kč390 254,34 Kč
Manufacturers Standard Package
Unit Price without VAT:19 060,93000 Kč
Unit Price with VAT:23 063,72530 Kč
Alternate Length
CABLE 2COND 28AWG SLATE SHLD
In-Stock: 300
Unit Price: 53,46090 Kč
CABLE 2COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: 26 268,71000 Kč
CABLE 2COND 28AWG SHLD 100=100'
In-Stock: 0
Unit Price: 45,60409 Kč