85603 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 58,36562 Kč
Datasheet
3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85603 BK199

DigiKey Part Number
85603BK199-ND
Manufacturer
Manufacturer Product Number
85603 BK199
Description
CABLE 3COND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.331" (8.41mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000112,81553 Kč112 815,53 Kč
Manufacturers Standard Package
Unit Price without VAT:112,81553 Kč
Unit Price with VAT:136,50679 Kč
Alternate Length
CABLE 3COND 16AWG BLACK 100'
In-Stock: 1
Unit Price: 12 524,47000 Kč
CABLE 3COND 16AWG BLACK
In-Stock: 0
Unit Price: 58,36562 Kč
CABLE 3COND 16AWG BLACK
In-Stock: 0
Unit Price: 79,41570 Kč