85603 BK001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 112,81553 Kč
Datasheet
3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85603 BK001

DigiKey Part Number
85603BK001-ND
Manufacturer
Manufacturer Product Number
85603 BK001
Description
CABLE 3COND 16AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.331" (8.41mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00058,36562 Kč58 365,62 Kč
Manufacturers Standard Package
Unit Price without VAT:58,36562 Kč
Unit Price with VAT:70,62240 Kč
Alternate Length
CABLE 3COND 16AWG BLACK 100'
In-Stock: 1
Unit Price: 12 524,47000 Kč
CABLE 3COND 16AWG BLACK
In-Stock: 0
Unit Price: 79,41570 Kč
CABLE 3COND 16AWG BLACK 1000'
In-Stock: 0
Unit Price: 112,81553 Kč