



85018 BK005 | |
|---|---|
DigiKey Part Number | 85018BK005-ND |
Manufacturer | |
Manufacturer Product Number | 85018 BK005 |
Description | CABLE 18COND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.548" (13.92mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 63/38 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 555,58000 Kč | 31 555,58 Kč |
| 2 | 31 116,62000 Kč | 62 233,24 Kč |
| Unit Price without VAT: | 31 555,58000 Kč |
|---|---|
| Unit Price with VAT: | 38 182,25180 Kč |



