18 Conductor Multi-Conductor Cable Black 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Black 20 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85018 BK002

DigiKey Part Number
85018BK002-ND
Manufacturer
Manufacturer Product Number
85018 BK002
Description
CABLE 18COND 20AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Black 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
63/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.548" (13.92mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000201,85902 Kč201 859,02 Kč
Unit Price without VAT:201,85902 Kč
Unit Price with VAT:244,24941 Kč
Alternate Length
CABLE 18COND 20AWG BLACK 100'
In-Stock: 5
Unit Price: 31 555,79000 Kč
CABLE 18COND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: 295,28438 Kč