



85007CY BK002 | |
|---|---|
DigiKey Part Number | 85007CYBK002-ND |
Manufacturer | |
Manufacturer Product Number | 85007CY BK002 |
Description | CABLE 7COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 63/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.482" (12.24mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 175,26842 Kč | 175 268,42 Kč |
| Unit Price without VAT: | 175,26842 Kč |
|---|---|
| Unit Price with VAT: | 212,07479 Kč |




