7 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85007CY BK001

DigiKey Part Number
85007CYBK001-ND
Manufacturer
Manufacturer Product Number
85007CY BK001
Description
CABLE 7COND 20AWG BLACK SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
63/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.482" (12.24mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000126,64314 Kč126 643,14 Kč
Manufacturers Standard Package
Unit Price without VAT:126,64314 Kč
Unit Price with VAT:153,23820 Kč
Alternate Length
CABLE 7COND 20AWG BLK SHLD 100'
In-Stock: 3
Unit Price: 27 668,22000 Kč
CABLE 7COND 20AWG BLACK SHLD
In-Stock: 0
Unit Price: 175,26842 Kč
CABLE 7COND 20AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 251,70303 Kč