4 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85004CY BK005

DigiKey Part Number
85004CYBK005-100-ND
Manufacturer
Manufacturer Product Number
85004CY BK005
Description
CABLE 4COND 20AWG BLK SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
63/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.375" (9.53mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
123 827,27000 Kč23 827,27 Kč
223 011,60500 Kč46 023,21 Kč
Manufacturers Standard Package
Unit Price without VAT:23 827,27000 Kč
Unit Price with VAT:28 830,99670 Kč
Alternate Length
CABLE 4COND 20AWG BLACK SHLD
In-Stock: 0
Unit Price: 110,88414 Kč
CABLE 4COND 20AWG BLACK SHLD
In-Stock: 0
Unit Price: 161,54560 Kč
CABLE 4COND 20AWG BLK SHLD 100'
In-Stock: 0
Unit Price: 218,11673 Kč