



85004CY BK002 | |
|---|---|
DigiKey Part Number | 85004CYBK002-ND |
Manufacturer | |
Manufacturer Product Number | 85004CY BK002 |
Description | CABLE 4COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 63/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.375" (9.53mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 187,14300 Kč | 93 571,50 Kč |
| Unit Price without VAT: | 187,14300 Kč |
|---|---|
| Unit Price with VAT: | 226,44303 Kč |




