
80158 SL005 | |
|---|---|
DigiKey Part Number | 80158SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80158 SL005 |
Description | CABLE 3CON 12AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 168/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.385" (9.78mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 255,40000 Kč | 18 255,40 Kč |
| 2 | 17 349,72500 Kč | 34 699,45 Kč |
| 3 | 16 837,05333 Kč | 50 511,16 Kč |
| 5 | 16 208,33200 Kč | 81 041,66 Kč |
| 7 | 15 853,71714 Kč | 110 976,02 Kč |
| Unit Price without VAT: | 18 255,40000 Kč |
|---|---|
| Unit Price with VAT: | 22 089,03400 Kč |



