3 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80060 SL005

DigiKey Part Number
80060SL005-ND
Manufacturer
Manufacturer Product Number
80060 SL005
Description
CABLE 3COND 12AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
168/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.357" (9.06mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 328,06000 Kč16 328,06 Kč
215 519,43000 Kč31 038,86 Kč
315 061,55667 Kč45 184,67 Kč
514 500,16600 Kč72 500,83 Kč
714 139,43571 Kč98 976,05 Kč
1014 064,15800 Kč140 641,58 Kč
Manufacturers Standard Package
Unit Price without VAT:16 328,06000 Kč
Unit Price with VAT:19 756,95260 Kč
Alternate Length
CABLE 3COND 12AWG SLATE
In-Stock: 0
Unit Price: 158,48545 Kč