Cable Lacing Black Variable 0.050" (1.27mm) 15 lbs (6.80 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801536B BK032

DigiKey Part Number
A801536BBK032-ND
Manufacturer
Manufacturer Product Number
801536B BK032
Description
LACING TAPE BLACK 15LB 1500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.050" (1.27mm) 15 lbs (6.80 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.050" (1.27mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
15 lbs (6.80 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 947,55000 Kč4 947,55 Kč
104 206,06700 Kč42 060,67 Kč
253 943,09680 Kč98 577,42 Kč
503 903,00320 Kč195 150,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 947,55000 Kč
Unit Price with VAT:5 986,53550 Kč