
80143 SL005 | |
|---|---|
DigiKey Part Number | 80143SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80143 SL005 |
Description | CABLE 4CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 188,79000 Kč | 12 188,79 Kč |
| 2 | 11 587,29000 Kč | 23 174,58 Kč |
| 3 | 11 246,73333 Kč | 33 740,20 Kč |
| 5 | 10 829,38400 Kč | 54 146,92 Kč |
| 7 | 10 561,29571 Kč | 73 929,07 Kč |
| 10 | 10 282,75700 Kč | 102 827,57 Kč |
| 25 | 10 275,72600 Kč | 256 893,15 Kč |
| Unit Price without VAT: | 12 188,79000 Kč |
|---|---|
| Unit Price with VAT: | 14 748,43590 Kč |




