
80135 SL005 | |
---|---|
DigiKey Part Number | 80135SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80135 SL005 |
Description | CABLE 5CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 847,69000 Kč | 11 847,69 Kč |
2 | 11 263,20000 Kč | 22 526,40 Kč |
3 | 10 932,41667 Kč | 32 797,25 Kč |
5 | 10 526,77400 Kč | 52 633,87 Kč |
7 | 10 266,24429 Kč | 71 863,71 Kč |
10 | 9 995,54600 Kč | 99 955,46 Kč |
25 | 9 975,22040 Kč | 249 380,51 Kč |
Unit Price without VAT: | 11 847,69000 Kč |
---|---|
Unit Price with VAT: | 14 335,70490 Kč |
