
80043 SL005 | |
|---|---|
DigiKey Part Number | 80043SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80043 SL005 |
Description | CABLE 4COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 952,35000 Kč | 8 952,35 Kč |
| 2 | 8 511,46000 Kč | 17 022,92 Kč |
| 3 | 8 261,77333 Kč | 24 785,32 Kč |
| 5 | 8 256,40000 Kč | 41 282,00 Kč |
| Unit Price without VAT: | 8 952,35000 Kč |
|---|---|
| Unit Price with VAT: | 10 832,34350 Kč |





