2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80020 SL005

DigiKey Part Number
80020SL005-ND
Manufacturer
Manufacturer Product Number
80020 SL005
Description
CABLE 2COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.178" (4.52mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 319,00000 Kč6 319,00 Kč
26 009,77500 Kč12 019,55 Kč
35 834,71000 Kč17 504,13 Kč
55 620,14000 Kč28 100,70 Kč
75 482,35286 Kč38 376,47 Kč
105 339,24800 Kč53 392,48 Kč
255 078,09360 Kč126 952,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 319,00000 Kč
Unit Price with VAT:7 645,99000 Kč
Alternate Length
CABLE 2COND 20AWG SLATE
In-Stock: 0
Unit Price: 58,48448 Kč