80015 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80015 SL005

DigiKey Part Number
80015SL005-ND
Manufacturer
Manufacturer Product Number
80015 SL005
Description
CABLE 3COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 808,62000 Kč6 808,62 Kč
26 475,08500 Kč12 950,17 Kč
36 286,23333 Kč18 858,70 Kč
56 054,86400 Kč30 274,32 Kč
75 906,26857 Kč41 343,88 Kč
105 751,89100 Kč57 518,91 Kč
255 501,24080 Kč137 531,02 Kč
Manufacturers Standard Package
Unit Price without VAT:6 808,62000 Kč
Unit Price with VAT:8 238,43020 Kč
Alternate Length
CABLE 3COND 22AWG SLATE
In-Stock: 0
Unit Price: 63,18494 Kč