
79218 SL005 | |
|---|---|
DigiKey Part Number | 79218SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79218 SL005 |
Description | CABLE 2CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 696,62000 Kč | 23 696,62 Kč |
| 2 | 22 516,66000 Kč | 45 033,32 Kč |
| 3 | 21 848,77667 Kč | 65 546,33 Kč |
| 5 | 21 029,66600 Kč | 105 148,33 Kč |
| 7 | 20 979,03143 Kč | 146 853,22 Kč |
| Unit Price without VAT: | 23 696,62000 Kč |
|---|---|
| Unit Price with VAT: | 28 672,91020 Kč |






