Conductor Cable Black-Red-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79110 SL199

DigiKey Part Number
79110SL199-ND
Manufacturer
Manufacturer Product Number
79110 SL199
Description
CBL 3COND 18AWG SHLD 1000=1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.247" (6.27mm)
Shield Type
Braid
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3COND 18AWG SHLD
In-Stock: 0
Unit Price: 130,53610 Kč
CABLE 3CON 18AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: 27 047,99000 Kč