
79055 SL005 | |
|---|---|
DigiKey Part Number | 79055SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79055 SL005 |
Description | CABLE 10COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 223,94750 Kč | 22 394,75 Kč |
| 200 | 212,75760 Kč | 42 551,52 Kč |
| 300 | 206,42253 Kč | 61 926,76 Kč |
| 500 | 202,02184 Kč | 101 010,92 Kč |
| Unit Price without VAT: | 223,94750 Kč |
|---|---|
| Unit Price with VAT: | 270,97648 Kč |






