2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79028 SL005

DigiKey Part Number
79028SL005-ND
Manufacturer
Manufacturer Product Number
79028 SL005
Description
CABLE 2COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.266" (6.76mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 501,76000 Kč18 501,76 Kč
217 583,51500 Kč35 167,03 Kč
317 537,81000 Kč52 613,43 Kč
Manufacturers Standard Package
Unit Price without VAT:18 501,76000 Kč
Unit Price with VAT:22 387,12960 Kč
Alternate Length
CABLE 2COND 14AWG SLATE
In-Stock: 1000
Unit Price: 80,25961 Kč